The 0314030HXP is a miniature fuse with a voltage rating of 250V and a current rating of 30A. It features a fast acting response and is available in a cartridge termination style. The fuse operates within a temperature range of -55°C to 125°C. It has 2 terminals and a typical melting I2t of 2490.
Checking distributor stock and pricing after the page loads.
Littelfuse 0314030HXP technical specifications.
| Current Rating | 30A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 2490A²s |
| Typical Cold Resistance | 0.00182Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.