
The Littelfuse 0315010.HXP is a 32V 10A axial through hole fuse with a series 315 designation. It features a glass body and is lead free. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved by UL and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0315010.HXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0315010.HXP technical specifications.
| Approvals | UL |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 8.3mR |
| Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 32.39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 8.3mR |
| RoHS Compliant | Yes |
| Series | 315 |
| Size | 6.985mm |
| Termination | Axial |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0315010.HXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.