
Littelfuse's 0315.400MXP fuse features a 250V DC rated voltage and 400mA current rating. It is designed for use in through hole mounting and is packaged in bulk quantities of 1000. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets UL, CSA, and CE approval standards and is compliant with RoHS regulations.
Littelfuse 0315.400MXP technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 400mA |
| DC Cold Resistance | 1.875R |
| Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 1.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
