The 0315010.MX250P PTC resettable fuse from Littelfuse features a current rating of 10A and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is available in a bulk packaging quantity of 1000 units and is compliant with UL, CSA, CE, and PSE approvals. It has a diameter of 6.35mm and a length of 1.275inch, with a clip termination type. The fuse is also RoHS compliant.
Sign in to ask questions about the Littelfuse 0315010.MX250P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0315010.MX250P technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 10A |
| DC Cold Resistance | 8.3mR |
| Diameter | 6.35mm |
| Length | 1.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0315010.MX250P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.