Fuse Miniature Slow Blow Acting 25A 32V Axial 6.3 X 32mm Glass Bulk UL
Littelfuse 0315025.HXBP technical specifications.
| Current Rating | 25A |
| Type | Miniature |
| Voltage Rating | 32V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 16500A²s |
| Typical Cold Resistance | 0.0017Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0315025.HXBP to view detailed technical specifications.
No datasheet is available for this part.