
Littelfuse 03156.25H fuses are axial lead fuses rated for 6.25A and 250V DC. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. These fuses are approved by UL, CSA, and METI and are available in bulk packaging with 500 pieces per package. They have a lead free status of contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03156.25H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, METI |
| Current Rating | 6.25A |
| DC Cold Resistance | 15.2mR |
| Diameter | 6.99mm |
| Lead Free | Contains Lead |
| Length | 1.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 03156.25H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.