
This 6.25A 250V axial fuse is designed for lead-free applications and features a through-hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is compliant with UL, CSA, CE, PSE, and K-Mark approvals and is packaged in bulk quantities of 100. Its axial package type is ROHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Package/Case | Axial |
| Current Rating | 6.25A |
| DC Cold Resistance | 15.4mR |
| Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 1.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 152mR |
| RoHS Compliant | Yes |
| Series | 315 |
| Size | 6.985mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |