
Fuse Miniature Slow Blow Acting 6.25A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03156.25MXBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6.25A |
| Length | 32.385mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03156.25MXBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.