
This 6.25A 250V axial lead free through hole fuse is designed for general use and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk quantities of 1000 units and has been approved by various regulatory bodies, including UL, CSA, CE, PSE, and K-Mark. It features a diameter of 6.99mm and a length of 1.275 inches, and has a DC cold resistance of 15.4 milliohms. The fuse is suitable for use in a variety of applications and is available in axial lead free through hole packaging.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Package/Case | Axial |
| Current Rating | 6.25A |
| DC Cold Resistance | 15.4mR |
| Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 1.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |