
Fuse Miniature Fast Acting 0.1A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/UL
Sign in to ask questions about the Littelfuse 0318.100HXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0318.100HXP technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 100mA |
| DC Cold Resistance | 11.28R |
| Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 11.2R |
| RoHS Compliant | Yes |
| Series | 318 |
| Size | 32.7mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0318.100HXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.