
Fuse Miniature Fast Acting 0.375A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL/cULus
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0318.375VXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 825mR |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 318 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0318.375VXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.