
This 10A axial fuse is rated for 250V and operates within a temperature range of -55°C to 125°C. It features a lead-free termination and is designed for through-hole mounting. The fuse is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Littelfuse 0318010.MXP technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 9.3mR |
| Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 32.385mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 9.3mR |
| RoHS Compliant | Yes |
| Series | 318 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
