Fuse Miniature Fast Acting 2.5A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Sign in to ask questions about the Littelfuse 031802.5MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 031802.5MXP technical specifications.
| Package/Case | SOIC W |
| Current Rating | 25A |
| DC Cold Resistance | 51.3mR |
| Diameter | 6.985mm |
| Lead Free | Lead Free |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 51.3mR |
| RoHS Compliant | Yes |
| Series | 318 |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 031802.5MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.