
Fuse Miniature Fast Acting 0.375A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/UL/cULus
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0324.375HXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 820mR |
| Diameter | 6.99mm |
| Fuse Current | 375mA |
| Lead Free | Lead Free |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 820mR |
| RoHS Compliant | Yes |
| Series | 324 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0324.375HXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.