The 0324040.MX280P is a miniature fuse with a voltage rating of 250V and a current rating of 40A. It has an axial termination style and a fast acting response time. Operating temperature range is from -55 to 125 degrees Celsius. The fuse has 2 terminals and a typical melting I2t of 22925.
Littelfuse 0324040.MX280P technical specifications.
| Current Rating | 40A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 22925A²s |
| Typical Cold Resistance | 0.0014Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0324040.MX280P to view detailed technical specifications.
No datasheet is available for this part.