Fuse Miniature Fast Acting 40A 250V Axial 6.3 X 32mm Ceramic Bulk CE/UL
Littelfuse 0324040.MXF24P technical specifications.
| Current Rating | 40A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 22925A²s |
| Typical Cold Resistance | 0.0014Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0324040.MXF24P to view detailed technical specifications.
No datasheet is available for this part.