This miniature fuse features a slow blow acting mechanism and a maximum operating temperature of 125 degrees Celsius. It has a current rating of 8 amps and a voltage rating of 250 volts. The fuse is available in an axial termination style and is suitable for use in applications with a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 67.1A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |