This miniature fuse features a slow blow acting mechanism and a maximum operating temperature of 125 degrees Celsius. It has a voltage rating of 250 volts and a current rating of 8 amps. The fuse is available with an axial termination style and can operate within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 67.1A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |