Cartridge Fuses 250V 20A Slo-Blo 3AB
Littelfuse 0325020.MXF80P technical specifications.
| Approvals | UL, CSA, CE, KC, METI |
| Current Rating | 20A |
| DC Cold Resistance | 3.4mR |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 325 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0325020.MXF80P to view detailed technical specifications.
No datasheet is available for this part.