This miniature fuse features a slow blow acting mechanism and a current rating of 8A. It has a voltage rating of 250V and is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The fuse has a cartridge termination style and is available in a two-terminal configuration.
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 67.1A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |