
Miniature slow-blow fuse, 8A current rating at 250V AC/DC, featuring a ceramic cartridge body with brass, nickel-plated clip terminations. This fuse offers a time-delay blow characteristic and a DC cold resistance of 19.3mR. Designed for holder mounting, it operates within a temperature range of -55°C to 125°C and is compliant with RoHS standards. Approvals include UL, CSA, CE, PSE, and K-Mark.
Sign in to ask questions about the Littelfuse 0326008.MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0326008.MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Length | 31.75mm |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 8A |
| Current Rating | 8A |
| DC Cold Resistance | 19.3mR |
| Diameter | 6.35mm |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 19.25mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326008.MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
