This miniature fuse features a slow blow acting mechanism and a cartridge termination style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse has a voltage rating of 250V and a current rating of 0.01A. It is designed for general use in various applications.
Littelfuse 0326.010MXCCP technical specifications.
| Current Rating | 0.01A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.00148A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0326.010MXCCP to view detailed technical specifications.
No datasheet is available for this part.