Fuse Blade 30A 32V Socket 9.1 X 3.8 X 7.9mm Automotive
Sign in to ask questions about the Littelfuse 0327030.ZXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0327030.ZXS technical specifications.
| Color | Green |
| Current Rating | 30A |
| DC Cold Resistance | 2.1mR |
| Height | 0.311inch |
| Length | 0.358inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO2™ 327 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0327030.ZXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.