Illuminated, 1-pole, 1-circuit fuse holder for 3AG, 1-1/4" L x 1/4" Dia fuses. Features a 250V voltage rating, 30A current rating, and panel mount design. Operates within a temperature range of -40°C to 85°C. Terminations are solder type.
Littelfuse 03400267Z technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 340 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03400267Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
