
Panel mount fuse holder for 3AG fuses, featuring a single pole, single circuit design. Rated for 250V AC/DC, with a 20A current rating and operating temperature range of -40°C to 85°C. Constructed with copper alloy and brass contacts, tin plated, and a UL94 V-0 flammability rating. Approvals include IEC and MIL standards.
Littelfuse 03400312Z technical specifications.
| Approvals | IEC, MIL |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 340 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03400312Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.