
Illuminated, panel-mount fuse holder designed for 6.35mm x 32mm (0.25" x 1.26") fuses, featuring a 20A current rating and 250V voltage rating. Constructed with a copper alloy contact material with tin plating, this single-pole, single-circuit accessory offers a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 85°C. The black housing provides IP67 ingress protection and is lead-free.
Littelfuse 03400313Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 340 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03400313Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
