
Panel mount fuse holder for one 6.3mm x 32mm cartridge fuse, rated for 250VAC/250VDC and 20A. Features illuminated operation, thermoplastic body, and brass/tin contacts with tin plating. Approvals include UL and CSA, with a temperature range of -40°C to 85°C. Termination is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03420006Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Diameter | 23.9mm |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 53.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 342 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420006Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
