The 03420012HXL is a 250V, 20A panel mount fuse with a 3AG size and a maximum operating temperature of 85°C. It has a flammability rating of UL94 V-0 and is lead free. The fuse is available in a bulk packaging quantity of 100 and has a termination of solder. It is manufactured by Littelfuse and is a part of the 342 series.
Littelfuse 03420012HXL technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 342 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420012HXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.