Littelfuse 03420012HXPL technical specifications.
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Material | Tin |
| Mount | Panel |
| Number of Circuits | 1 |
| Series | 342 |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420012HXPL to view detailed technical specifications.
No datasheet is available for this part.