
Illuminated, 1-pole, 1-circuit fuse holder for 6.3 x 32mm fuses. Features brass contacts with tin plating, rated for 250V AC/DC and 20A. Constructed from UL94 V-0 rated materials, it mounts to panels and offers solder termination. Operating temperature range is -40°C to 85°C.
Littelfuse 03420014HXL technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 17.53mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20.23mm |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 342 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420014HXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
