
Illuminated, panel-mount fuse holder designed for 6.3 x 32mm (3AG) fuses. Features a black thermoplastic body with brass contacts plated in tin. Rated for 250V AC/DC and a maximum current of 20A, operating within a temperature range of -40°C to 85°C. This single-pole, single-circuit holder utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03420014X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 342 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420014X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.