
FUSE HLDR CART 250V 20A PNL MNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03420838HXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Nickel |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | 342 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420838HXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.