
Panel mount fuse holder for 20A, 250V AC/DC circuits. Features quick connect termination, brass contacts with nickel plating, and a black thermoplastic housing with UL94 V-0 flammability rating. Designed for 6.35mm x 32mm fuses, this single-pole, single-circuit holder operates from -40°C to 85°C and includes illumination.
Littelfuse 03420848H technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Depth | 17.53mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20.23mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 342 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420848H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
