
Illuminated 3AG fuseholder for panel mounting, featuring a 20A current rating and a 16V voltage rating. Constructed with a black thermoplastic body and brass/tin contacts with tin plating, this single-circuit, single-pole fuseholder operates within a temperature range of -40°C to 85°C. It is UL and CSA approved, with a UL94 V-0 flammability rating, and utilizes solder termination for 3AG fuses (1-1/4" L x 1/4" Dia).
Littelfuse 03440012X technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 344 |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Material | Brass, Tin, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 344 |
| Termination | Solder |
| Voltage | 16V |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03440012X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.