
Illuminated, single-pole, single-circuit fuse holder for 6.35mm x 32mm fuses, featuring a 28V DC voltage rating and 15A current rating. Constructed with black thermoplastic body and tin-plated copper contacts, this panel-mount holder operates within a -40°C to 85°C temperature range. It boasts UL and CSA approvals and a UL94 V-0 flammability rating.
Littelfuse 03440024H technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 344 |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 344 |
| Termination | Solder |
| Voltage | 32V |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03440024H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.