
Panel mount fuse holder with illuminated lens, rated for 250V AC/DC and 15A current. Features a thermoplastic body, copper/tin contacts with tin plating, and solder termination. Designed for 6.35mm x 32mm fuses, operating from -40°C to 85°C. UL and CSA approved.
Littelfuse 03440250H technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 344 |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 23.9mm |
| Fuse Current | 15A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 59.2mm |
| Lens Color | Clear |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 344 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 03440250H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.