Panel mount fuse holder designed for 3AG, 1-1/4" L x 1/4" Dia fuses. Features a 1-pole, 1-circuit configuration with a 20A current rating and 125V voltage rating. Constructed with a black thermoplastic body and tin-plated copper contacts, it offers UL and CSA approvals and a UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C, with solder termination.
Littelfuse 03440404X technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 344 |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Material | Brass, Tin, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 344 |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03440404X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.