
ACS 28V LOW PROFILE SNAP MT FUSE HOLDER
Littelfuse 03440603Z technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 344 |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03440603Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
