
Illuminated fuse holder for 15A, 120V AC/DC circuits, featuring quick connect terminations and a panel mount design. Constructed with brass contacts plated in tin, this single-pole, single-circuit holder accommodates 3AG fuses (31.8mm x 6.35mm). Operating within a -40°C to 60°C temperature range, it boasts a UL94 V-0 flammability rating and a black, brass, and tin construction.
Littelfuse 03440604Z technical specifications.
| Package/Case | 344 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Material | Brass, Tin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 344 |
| Termination | Quick Connect |
| Voltage | 120V |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03440604Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.