
This resettable fuse holder is designed for circuit protection, featuring a 600V voltage rating and a 20A current rating. It accommodates a 16A fuse with a 6.35mm x 32mm (0.25" x 1.26") size and utilizes tin-plated brass contacts. The holder is constructed from black thermoplastic and glass, with a through-hole mounting termination for PC pins. Operating across a temperature range of -40°C to 85°C, it is UL, CSA, and VDE approved and lead-free.
Littelfuse 03450101H technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 12.45mm |
| Diameter | 12.5mm |
| Fuse Current | 16A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 44.96mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 345 |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03450101H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.