
Through-hole mount fuse holder for 6.35mm x 32mm cartridge fuses, rated for 600V and 250V AC/DC. Features a single pole, single circuit design with brass contacts plated in tin, and a black UL94 V-0 flammability rated housing. Operates across a temperature range of -40°C to 85°C, with PC pin termination for PCB mounting. Illuminated indicator for status.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03450101HX010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 12.45mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 16A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 44.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 345 |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03450101HX010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
