
The 03450121HX020 is a surface mount and leaded PTC resettable fuse with a current rating of 10A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in a bulk packaging quantity of 100 units. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03450121HX020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10A |
| Depth | 12.45mm |
| Fuse Current | 16A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 44.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03450121HX020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
