
Illuminated, single-pole, single-circuit fuse holder designed for panel mounting. Features brass contacts with tin plating and a black housing with a UL94 V-0 flammability rating. Rated for 250V AC and 250V DC, with a maximum operating temperature of 85°C and a minimum of -40°C. Accepts 3AG fuses (31.8mm x 6.35mm) and offers quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03450612H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03450612H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
