
Fuse Holder Shock Safe Knob Assembly
Littelfuse 03450621HX020 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 345 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03450621HX020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.