
Illuminated, panel-mount fuse holder designed for 5mm x 20mm fuses, featuring a 1-pole, 1-circuit configuration. Constructed with brass contacts plated in tin, it offers a 20A current rating and operates within a -40°C to 85°C temperature range. This component supports up to 600V voltage and is UL94 V-0 flammability rated. Termination is via quick connect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03450631H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03450631H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
