
Panel-mount fuse holder designed for 5mm x 20mm fuses, featuring a shock-safe construction. This 1-pole, 1-circuit holder offers a 250V AC/DC voltage rating and a 20A current rating. Constructed with brass contacts plated in tin, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Terminates via quick connect for secure connections.
Littelfuse 03450633H technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03450633H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.