FUSEHOLDER KNOB 2AG FINGERGRIP
Sign in to ask questions about the Littelfuse 03452LF1HX020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 03452LF1HX020 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Diameter | 14.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 345 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03452LF1HX020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.