
Illuminated fuse holder for 10A, 250V AC/DC circuits. Features a black thermoplastic body with a copper alloy, tin-plated contact for reliable connection. Designed for panel mounting with quick connect termination and a 15.3mm diameter. Accommodates fuses up to 0.177" x 0.57" and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Littelfuse 03452LF2H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 03452LF2H technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 15.3mm |
| Fuse Current | 10A |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03452LF2H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
