
This 250V 10A panel mount fuse is designed for high current applications and features an illuminated indicator. The fuse is constructed with a copper alloy contact and tin plating, ensuring reliable performance. The lead free design meets or exceeds RoHS requirements, and the UL94 V-0 flammability rating indicates compliance with stringent safety standards. The fuse is available in a single circuit configuration and is suitable for operation within a temperature range of -40°C to 85°C.
Littelfuse 03452LS8X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03452LS8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.