
This 250V 10A panel mount fuse is designed for use in a variety of applications. It features a copper alloy contact material with a tin plating and is lead free. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for use in environments with a flammability rating of UL94 V-0. The fuse is packaged in bulk and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03452QS8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03452QS8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
